HXE - Aluminum Organic Polymer Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: HHXE350ARA680MF80G Chemi-Con Availability: 0In Stock150.300 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 68UF 35V 6.3X7.7 | 0In Stock150.300 On Order Expected 09-Apr-27 | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXE350ARA271MJA0G TTI: HHXE350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
TTI: HHXE160ARA471MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 16V 10X10 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXE250ARA471MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Can | HXE | ||||
Mfr: HHXE630ARA151MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
Mfr: HHXE250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE350ARA470MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE350ARA151MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE160ARA561MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.55 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Can | HXE | ||||
Mfr: HHXE250ARA561MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
Mfr: HHXE500ARA151MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 2.25 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Can | HXE | ||||
Mfr: HHXE630ARA101MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Can | HXE | ||||
Mfr: HHXE500ARA221MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
Mfr: HHXE630ARA220MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 1.45 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | ||||||
Mfr: HHXE350ARA331MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 2.4 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Can | HXE | ||||
Mfr: HHXE250ARA101MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE350ARA471MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
TTI: HHXE350GRA271MJA0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 35V 6.3X7.7 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | - 55 C | + 135 C | Can | HXE | Reel | ||||||||||
Mfr: HHXE630GRA151MJH0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 10 mm | Can | HXE | |||||
Mfr: HHXE500ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.6 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE630ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE500ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 |
- 1
- 2