• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

PCW - Aluminum Organic Polymer Capacitors

13 Results
13 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: PCW0E182MCO1GS
TTI: PCW0E182MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1800 uF
2.5 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
13 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G122MCO1GS
TTI: PCW0G122MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1200 uF
4 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.3 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J102MCO1GS
TTI: PCW0J102MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.5 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0E821MCO1GS
TTI: PCW0E821MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
820 uF
2.5 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.1 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G561MCO1GS
TTI: PCW0G561MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
560 uF
4 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.15 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G331MCO1GS
TTI: PCW0G331MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0E391MCO1GS
TTI: PCW0E391MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
1.89 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0E271MCO1GS
TTI: PCW0E271MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G181MCO1GS
TTI: PCW0G181MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
180 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
1.72 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J221MCO1GS
TTI: PCW0J221MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J151MCO1GS
TTI: PCW0J151MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
1.58 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J151MCOBNUGS
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
150 uF
6.3 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 125 C
Can
PCW
Reel