PXF - Aluminum Organic Polymer Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 4.000In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 5 mm | Can | PXF | Ammo Pack | |||||
Mfr: APXF4R0ARA391MF80G TTI: APXF4R0ARA391MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 1.800In Stock | 390 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA271MF80G TTI: APXF6R3ARA271MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 1.800In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA221MF61G TTI: APXF6R3ARA221MF61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 14-Apr-27 Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock2.000 On Order Expected 14-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA331MF80G TTI: APXF6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA221ME61G TTI: APXF6R3ARA221ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA151ME61G TTI: APXF6R3ARA151ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA471MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% Tol. | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF4R0ARA471MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4V 470uF 20% Tol. | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA391ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 390uF 20% Tol. | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXF4R0ARA331MF61G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA331MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA681MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 20% Tol. | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF4R0ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 20% Tol. | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA221ME40G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 220uF 20% Tol. | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 3.9 mm (0.154 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXF2R0ARA681MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 20% Tol. | 0In Stock | 680 uF | 2 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA561MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA331ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 20% Tol. | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 390uF 20% Tol. | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF6R3ARA391MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 20% Tol. | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA331MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | |||||||
Mfr: APXF100ARA271MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 270uF 20% Tol. | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel |
- 1
- 2