PXS - Aluminum Organic Polymer Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXS100ARA121MF61G TTI: APXS100ARA121MF61G Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 10Volts 120uF 6X6 | 2.000In Stock | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | PXS | Reel | |||||
Mfr: APXS100ARA680ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 68uF 5X6 | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA390MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 39uF 6X6 | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA391MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 390uF 8X7 | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA220ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 22uF 5X6 | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 90 mOhms | 1.06 A | - 55 C | + 105 C | 5 mm | Can | PXS | Reel | |||||
Mfr: APXS160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 82uF 8X7 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA101ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 100uF 5X6 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.15 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 6X6 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | PXS | Reel | |||||
Mfr: APXS100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 150uF 8X7 | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APXS4R0ARA151ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 150uF 5X6 | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.15 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA121MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 120uF 6X6 | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 47uF 5X6 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS100ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 33uF 5X6 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 120uF 8X7 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | PXS | Reel | |||||
Mfr: APXS160ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 68uF 6X6 | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXS | Reel | |||
Mfr: APXS4R0ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 560uF 8X7 | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA390ME61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 5X6 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 35 mOhms | 1.82 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS |