RR5 - Aluminum Organic Polymer Capacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RR50J681MDN1 TTI: RR50J681MDN1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 680uF 5Mohms | Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-6R3RE681M-R5 | |||||
Mfr: RR50G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 5Mohms | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-4R0RE821M-R5 | |||||
Mfr: RR50E152MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50J681MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | RR5 | Bulk | ||||||||||||
Mfr: RR50J391MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50G122MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E681MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 820uF 5Mohms | 0In Stock | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | FP-2R5RE821M-R5 | |||||
Mfr: RR50E561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E102MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50G821MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50G561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E821MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50E681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 5Mohms | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | FP-2R5RE681M-R5 | |||||
Mfr: RR50E561MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 5Mohms | 0In Stock | 560 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | FP-2R5RE561M-R5 | |||||
Mfr: RR50J471MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | ||||||
Mfr: RR50J471MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF | 0In Stock | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | FP-6R3RE471M-R5K | |||||
Mfr: RR50E821MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | RR5 | Bulk | ||||||||||||
Mfr: RR50E152MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1500uF 5Mohms | 0In Stock | 1500 uF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-2R5RE152M-R5 | |||||
Mfr: RR50G122MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 1200uF 5Mohms | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-4R0RE122M-R5 | |||||
Mfr: RR50J821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 5Mohms | 0In Stock | 820 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-6R3RE821M-R5 | |||||
Mfr: RR50E681MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5V 20% Aluminum Capacitor | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50J681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 680uF 20% Ultra-Low ESR | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack |
- 1
- 2