SEK - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 uF | 35 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 930 mA | - 55 C | + 125 C | 6.3 mm | Can | SEK | Bulk | ||||||
Not Available Online | 33 uF | 50 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 850 mA | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | ||||||
Mfr: 25SEK270M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm | Not Available Online | 270 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.47 A | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | |||||
Not Available Online | 180 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.26 A | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | ||||||
Not Available Online | 68 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | ||||||
Not Available Online | 470 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.59 A | - 55 C | + 125 C | 10 mm | Can | SEK | Bulk | ||||||
Mfr: 35SEK330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm | Not Available Online | 330 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SEK | Bulk | |||||
Not Available Online | 120 uF | 50 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.35 A | - 55 C | + 125 C | 10 mm | Can | SEK | Bulk | ||||||
Not Available Online | 82 uF | 35 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 960 mA | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk | ||||||
Not Available Online | 82 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 960 mA | - 55 C | + 125 C | 6.3 mm | Can | SEK | Bulk | ||||||
Mfr: 50SEK22M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm | Not Available Online | 22 uF | 50 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 6.3 mm | Can | SEK | Bulk | |||||
Not Available Online | 120 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 24 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SEK | Bulk |