SEP - Aluminum Organic Polymer Capacitors
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.600In Stock | 270 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
5.500In Stock | 56 uF | 10 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Bulk | ||||||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SEP | Ammo Pack | |||||
Mfr: 20SEP100MX+T TTI: 20SEP100MX+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | 100 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.57 A | - 55 C | + 105 C | 10 mm | Can | SEP | Ammo Pack | |||||
0In Stock | 47 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.89 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bag | ||||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SEP | Ammo Pack | |||||
0In Stock | 150 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
0In Stock | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
0In Stock | 82 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 40 mOhms | 2.12 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bag | ||||||
Mfr: 20SEP100MX TTI: 20SEP100MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | 100 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.57 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | |||||
Not Available Online | 150 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
Not Available Online | 120 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bulk | ||||||
Mfr: 25SEP56M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm | Not Available Online | 56 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | SEP | Reel | |||||
Not Available Online | 220 uF | 4 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bulk | ||||||
Not Available Online | 150 uF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bulk | ||||||
Mfr: 6SEP470M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm | Not Available Online | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 15 mOhms | 4.21 A | - 55 C | + 105 C | 8 mm | Can | SEP | Reel | |||||
Mfr: 6SEP820M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm | Not Available Online | 820 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 12 mOhms | 5.44 A | - 55 C | + 105 C | 10 mm | Can | SEP | Reel | |||||
Mfr: 25SEP6R8M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm | Not Available Online | 6.8 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 80 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Reel | |||||
Mfr: 16SEP39M+TSS TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm | Not Available Online | 39 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | 1.62 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Reel | |||||
Mfr: 20SEP33M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm | Not Available Online | 33 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.89 A | - 55 C | + 105 C | 8 mm | Can | SEP | Bulk | |||||
Mfr: 25SEP33M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 33uF ESR 30mohm | Not Available Online | 33 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.98 A | - 55 C | + 105 C | 8 mm | Can | SEP | Reel | |||||
Mfr: 4SEP470M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 470uF ESR 25mohm | Not Available Online | 470 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SEP | Reel | |||||
Not Available Online | 820 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 12 mOhms | 5.44 A | - 55 C | + 105 C | 10 mm | Can | SEP | Bulk | ||||||
Not Available Online | 82 uF | 6.3 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | SEP | Bulk |