SEPC - Aluminum Organic Polymer Capacitors
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Oct-27 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock500 On Order Expected 11-Oct-27 | 470 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SEPC | Bag | |||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | |||||
Mfr: 16SEPC220MD+S TTI: 16SEPC220MD+S Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | Not Available Online | 220 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 16SEPC270MX+S TTI: 16SEPC270MX+S Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 0In Stock | 270 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bag | |||||
Mfr: 6SEPC1000MD TTI: 6SEPC1000MD Panasonic Industry Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm | 0In Stock | 1 mF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 3.53 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 10SEPC270MD TTI: 10SEPC270MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | 270 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
0In Stock | 220 uF | 6.3 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.98 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
Mfr: 16SEPC100MW TTI: 16SEPC100MW Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 0In Stock | 100 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 4.68 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | |||||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | |||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | Not Available Online | 270 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | Not Available Online | 270 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 11 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Not Available Online | 390 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | ||||||
Mfr: 2SEPC560MZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm | Not Available Online | 560 uF | 2.5 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 4.18 A | - 55 C | + 105 C | 5 mm | Can | SEPC | Bulk | |||||
Mfr: 2SEPC820MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | Not Available Online | 820 uF | 2.5 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Reel | |||||
Mfr: 6SEPC470MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | Not Available Online | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Reel | |||||
Mfr: 6SEPC680M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm | Not Available Online | 680 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.64 A | - 55 C | + 105 C | 10 mm | Can | SEPC | Reel | |||||
Mfr: 4SEPC560MW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | 560 uF | 4 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Bulk | |||||
Mfr: 6SEPC560MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | Not Available Online | 560 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 2SEPC820MD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm | Not Available Online | 820 uF | 2.5 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.3 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 2R5SEPC820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | Not Available Online | 820 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | |||||
Mfr: 4SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | 560 uF | 4 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Reel | |||||
Mfr: 16SEPC180MX+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 10mohm | Not Available Online | 180 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Reel | |||||
Not Available Online | 560 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | SEPC | Bulk | ||||||
Mfr: 4SEPC560MW+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | 560 uF | 4 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | SEPC | Reel | |||||
Mfr: 16SEPC270MX+C3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm 8x9mm Short Lead | Not Available Online | 270 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | Can | SEPC | Bulk |