SEPF - Aluminum Organic Polymer Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | 330 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | |||||
4.400In Stock | 68 uF | 32 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | ||||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 0In Stock34.500 On Order Expected 25-Oct-27 Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 0In Stock34.500 On Order Expected 25-Oct-27 | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bag | |||||
Mfr: 32SEPF68M+TSS TTI: 32SEPF68M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 32volts 68uF ESR 25mohm | 0In Stock | 68 uF | 32 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Ammo Pack | |||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock | 1000 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bag | |||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | 180 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: 25SEPF56M+TSS TTI: 25SEPF56M+TSS Panasonic Industry Availability: 0In Stock1.500 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm | 0In Stock1.500 On Order Expected 28-May-27 | 56 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Ammo Pack | |||||
0In Stock9.600 On Order Expected 21-Jan-27 | 82 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Reel | ||||||
0In Stock | 22 uF | 32 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk | ||||||
Mfr: 20SEPF560M TTI: 20SEPF560M Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | |||||
0In Stock | 56 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk | ||||||
Mfr: 20SEPF390M+TSS TTI: 20SEPF390M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock | 390 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Ammo Pack | |||||
Mfr: 16SEPF180M TTI: 16SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock | 180 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bag | |||||
Mfr: 16SEPF1000M TTI: 16SEPF1000M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock | 1000 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | |||||
Mfr: 20SEPF560M+T TTI: 20SEPF560M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Ammo Pack | |||||
Mfr: 16SEPF270M TTI: 16SEPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | 270 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock | 180 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: 16SEPF150M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | Not Available Online | 150 uF | 16 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.59 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Reel | |||||
Mfr: 35SEPF120M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | Not Available Online | 120 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Bulk | |||||
Mfr: 16SEPF150M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | Not Available Online | 150 uF | 16 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.59 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk | |||||
Mfr: 16SEPF560M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | Not Available Online | 560 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | |||||
Mfr: 20SEPF120M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | Not Available Online | 120 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Reel | |||||
Mfr: 20SEPF180M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | Not Available Online | 180 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Reel | |||||
Mfr: 25SEPF330M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | Not Available Online | 330 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SEPF | Reel | |||||
Mfr: 32SEPF22M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm | Not Available Online | 22 uF | 32 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Reel |
- 1
- 2