SEQP - Aluminum Organic Polymer Capacitors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Availability: 1.800In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 1.800In Stock | 100 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 24 mOhms | 1.05 A | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | 150 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Industry Availability: 0In Stock1.000 On Order Expected 23-Sep-27 Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock1.000 On Order Expected 23-Sep-27 | 270 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.17 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Ammo Pack | |||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | 270 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.17 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
0In Stock | 22 uF | 20 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 458 mA | - 55 C | + 125 C | 6.3 mm | Can | SEQP | Bulk | ||||||
Not Available Online | 39 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Bulk | ||||||||||
Not Available Online | 560 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 1.43 A | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | ||||||
Mfr: 20SEQP150M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON | Not Available Online | 150 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.367 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Mfr: 6SEQP330M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 33 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Reel | |||||||||
Mfr: 10SEQP330M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10v 330uf 8x12mm | Not Available Online | 330 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Bulk | |||||||||
Not Available Online | 56 uF | 10 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 537 mA | - 55 C | + 125 C | 6.3 mm | Can | SEQP | Bulk | ||||||
Mfr: 10SEQP120M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10v 120uf 8x7mm | Not Available Online | 120 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Bulk | |||||||||
Not Available Online | 18 uF | 32 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 790 mA | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | ||||||
Mfr: 16SEQP330M+T TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SEQP | |||||||||||||||||||
Not Available Online | 15 uF | 32 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 80 mOhms | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||||
Mfr: 20SEQP150M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 20V 10X13 5.0MMLS | Not Available Online | 15 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Reel | |||||||||
Not Available Online | 330 uF | 4 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 810 mA | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | ||||||
Not Available Online | 82 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 670 mA | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | ||||||
Not Available Online | 150 uF | 6.3 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 810 mA | - 55 C | + 125 C | 6.3 mm | Can | SEQP | Bulk | ||||||
Mfr: 20SEQP47M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON | Not Available Online | 47 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 598 mA | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | |||||
Mfr: 32SEQP18M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 32VDC 18uF 20% | Not Available Online | 18 uF | 32 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 790 mA | - 55 C | + 125 C | 8 mm | Can | SEQP | ||||||
Not Available Online | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | SEQP | Bulk | ||||||||||
Mfr: 16SEQP330M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16v 330uf 10x13mm | Not Available Online | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.493 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Mfr: 6SEQP330M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON | Not Available Online | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.17 A | - 55 C | + 125 C | 10 mm | Can | SEQP | Bulk | |||||
Not Available Online | 68 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 759 mA | - 55 C | + 125 C | 10 mm | Can | SEQP |
- 1
- 2