• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SVP - Aluminum Organic Polymer Capacitors

67 Results
67 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic Industry
Availability:

3.200In Stock

10.000 On Order
Expected 11-Oct-27
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

3.200In Stock

10.000 On Order
Expected 11-Oct-27
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 20SVP150M
TTI: 20SVP150M
Panasonic Industry
Availability:

800In Stock

7.200 On Order
Expected 28-Dec-26
Aluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm

800In Stock

7.200 On Order
Expected 28-Dec-26
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 20SVP100M
TTI: 20SVP100M
Panasonic Industry
Availability:

5.200In Stock

Aluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm

5.200In Stock

Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.32 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP120M
TTI: 10SVP120M
Panasonic Industry
Availability:

5.000In Stock

19.000 On Order
Expected
Aluminum Organic Polymer Capacitors 10volts 120uF ESR 35mohm

5.000In Stock

19.000 On Order
Expected
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.56 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP180M
TTI: 16SVP180M
Panasonic Industry
Availability:

800In Stock

9.200 On Order
Expected 07-Oct-27
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm

800In Stock

9.200 On Order
Expected 07-Oct-27
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
3.64 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 20SVP68M
TTI: 20SVP68M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 20volts 68uF ESR 40mohm

500In Stock

Please adjust quantity to Min / Mult value
68 uF
20 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
2.4 A
- 55 C
+ 105 C
10 mm
Can
SVP
Bag
Datasheet
Mfr: 6SVP120MV
TTI: 6SVP120MV
Panasonic Industry
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm

2.000In Stock

Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
2.78 A
- 55 C
+ 105 C
6.3 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP22M
TTI: 16SVP22M
Panasonic Industry
Availability:

1.500In Stock

Aluminum Organic Polymer Capacitors 16volts 22uF ESR 90mohm

1.500In Stock

Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
90 mOhms
1.06 A
- 55 C
+ 105 C
5 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP330M
TTI: 10SVP330M
Panasonic Industry
Availability:

0In Stock

20.000 On Order
Expected 01-Feb-27
Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm

0In Stock

20.000 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
3.95 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP180MX
TTI: 16SVP180MX
Panasonic Industry
Availability:

0In Stock

5.000 On Order
Expected 05-Nov-27
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm

0In Stock

5.000 On Order
Expected 05-Nov-27
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
3.02 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 6SVP100M
TTI: 6SVP100M
Panasonic Industry
Availability:

0In Stock

12.000 On Order
Expected 09-Aug-27
Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 40mohm

0In Stock

12.000 On Order
Expected 09-Aug-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.81 A
- 55 C
+ 105 C
6.3 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP330MX
TTI: 10SVP330MX
Panasonic Industry
Availability:

0In Stock

13.000 On Order
Expected 02-Aug-27
Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm

0In Stock

13.000 On Order
Expected 02-Aug-27
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.7 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP560M
TTI: 10SVP560M
Panasonic Industry
Availability:

0In Stock

3.600 On Order
Expected 06-Dec-27
Aluminum Organic Polymer Capacitors 10volts 560uF ESR 13mohm

0In Stock

3.600 On Order
Expected 06-Dec-27
Please adjust quantity to Min / Mult value
560 uF
10 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
5.23 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 6SVP470M
TTI: 6SVP470M
Panasonic Industry
Availability:

6.000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm

6.000In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.21 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 6SVP47M
TTI: 6SVP47M
Panasonic Industry
Availability:

0In Stock

18.000 On Order
Expected 30-Aug-27
Aluminum Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm

0In Stock

18.000 On Order
Expected 30-Aug-27
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
70 mOhms
1.1 A
- 55 C
+ 105 C
5 mm
Can
SVP
Reel
Datasheet
Mfr: 20SVP47M
TTI: 20SVP47M
Panasonic Industry
Availability:

0In Stock

14.000 On Order
Expected 15-Nov-27
Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm

0In Stock

14.000 On Order
Expected 15-Nov-27
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.89 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP100M
TTI: 16SVP100M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 100uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.67 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP56M
TTI: 16SVP56M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 16volts 56uF ESR 45mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
56 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.89 A
- 55 C
+ 105 C
8 mm
Can
SVP
Reel
Datasheet
Mfr: 6SVP220M
TTI: 6SVP220M
Panasonic Industry
Availability:

0In Stock

3.000 On Order
Expected 02-Dec-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm

0In Stock

3.000 On Order
Expected 02-Dec-27
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.7 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP47M
TTI: 10SVP47M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10volts 47uF ESR 50mohm

0In Stock

Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
1.62 A
- 55 C
+ 105 C
6.3 mm
Can
SVP
Bag
Datasheet
Mfr: 10SVP33M
TTI: 10SVP33M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 10volts 33uF ESR 70mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
70 mOhms
1.1 A
- 55 C
+ 105 C
5 mm
Can
SVP
Reel
Datasheet
Mfr: 16SVP150M
TTI: 16SVP150M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
3.02 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 20SVP22M
TTI: 20SVP22M
Panasonic Industry
Availability:

0In Stock

1.000 On Order
Expected 14-Oct-27
Aluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm

0In Stock

1.000 On Order
Expected 14-Oct-27
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.45 A
- 55 C
+ 105 C
6.3 mm
Can
SVP
Reel
Datasheet
Mfr: 10SVP4R7M
TTI: 10SVP4R7M
Panasonic Industry
Availability:

0In Stock

End of Life
Aluminum Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
SMD/SMT
5.4 mm (0.213 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
240 mOhms
670 mA
- 55 C
+ 105 C
4 mm
Can
SVP
Bag
Datasheet
Mfr: 6SVP470MX
TTI: 6SVP470MX
Panasonic Industry
Availability:

0In Stock

14.500 On Order
Expected 14-Jun-27
Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm

0In Stock

14.500 On Order
Expected 14-Jun-27
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
7.9 mm (0.311 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.7 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
  • 1
  • 2
  • 3