SVPC - Aluminum Organic Polymer Capacitors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Industry Availability: 0In Stock37.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock37.000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Bag | |||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 6SVPC120MV TTI: 6SVPC120MV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 2.66 A | - 55 C | + 105 C | 5 mm | Vibration-Proof Can | SVPC | Bag | |||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Bag | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | ||||||
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.07 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Bag | |||||
0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | ||||||
Mfr: 2R5SVPC1500M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm | Not Available Online | 1.5 mF | 2.5 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: 2R5SVPC820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.38 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: 4SVPC330MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Reel | |||||
Mfr: 10SVPC68MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.54 A | - 55 C | + 105 C | 5 mm | Vibration-Proof Can | SVPC | Reel | |||||
0In Stock | 68 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | ||||||
Mfr: 2R5SVPC390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.41 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 4SVPC560MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF ESR 9mohm | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.38 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5 mm | Can | SVPC | Reel | ||||||
Mfr: 6SVPC390M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | ||||||
Mfr: 16SVPC39MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.35 A | - 55 C | + 105 C | 5 mm | Vibration-Proof Can | SVPC | Reel | |||||
Mfr: 16SVPC150M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: 2R5SVPC560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 2R5SVPC2700M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.07 A | - 55 C | + 105 C | 10 mm | Can | SVPC | Reel | |||||
Mfr: 4SVPC330MY TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 21mohm | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 2.63 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
Mfr: 2R5SVPC390MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 15mohm | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Reel |
- 1
- 2