SVPD - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.15 A | - 55 C | + 125 C | 10 mm | Can | SVPD | Reel | ||||||
0In Stock3.200 On Order Expected 19-Oct-27 | 82 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 1.202 A | - 55 C | + 125 C | 10 mm | Can | SVPD | Reel | ||||||
0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | SVPD | Bag | ||||||
0In Stock400 On Order Expected 23-Aug-27 | 22 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 700 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | ||||||
0In Stock | 22 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 48 mOhms | 580 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | ||||||
0In Stock | 10 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 65 mOhms | 474 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPD | Reel | ||||||
Mfr: 25SVPD47M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 943 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | |||||
Mfr: 35SVPD18M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON | 0In Stock | 18 uF | 35 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 550 mA | - 55 C | + 125 C | 10 mm | Can | SVPD | Reel | |||||
Mfr: 16SVPD82M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 670 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | |||||
0In Stock | 39 uF | 25 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 664 mA | - 55 C | + 125 C | 10 mm | Can | SVPD | Reel | ||||||
Mfr: 35SVPD8R2M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON | Not Available Online | 8.2 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | 400 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel |