SVPE - Aluminum Organic Polymer Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.500In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | ||||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 0In Stock22.500 On Order Expected 19-Oct-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 0In Stock22.500 On Order Expected 19-Oct-27 | 180 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | |||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | |||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Bag | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Bag | ||||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SVPE | Reel | |||||
Mfr: 2R5SVPE330MY TTI: 2R5SVPE330MY Panasonic Industry Availability: 0In Stock1.500 On Order Expected 20-Sep-27 Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm | 0In Stock1.500 On Order Expected 20-Sep-27 | 330 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.86 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.86 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
0In Stock3.000 On Order Expected | 150 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.52 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Bag | ||||||
Mfr: 2R5SVPE820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | |||||
0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | ||||||
Mfr: 2R5SVPE330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 0.1 ESR 15mohm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
Mfr: 2R5SVPE390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | |||||
Mfr: 2SVPE1200M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm | 0In Stock | 1200 uF | 2.5 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.23 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | |||||
Mfr: 2R5SVPE270M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 270uF ESR 10mohm | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.86 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
Not Available Online | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | - 55 C | + 105 C | Can | SVPE | ||||||||||
Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 5 mm | Can | SVPE |