SVPF - Aluminum Organic Polymer Capacitors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 1.600In Stock8.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 1.600In Stock8.000 On Order Expected 05-Nov-27 | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 1.600In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 1.600In Stock | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
8.000In Stock45.000 On Order Expected | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
1.200In Stock400 On Order Expected 15-Feb-27 | 39 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
0In Stock19.200 On Order Expected | 68 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Bag | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 0In Stock9.000 On Order Expected 25-Nov-27 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 0In Stock9.000 On Order Expected 25-Nov-27 | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
0In Stock34.000 On Order Expected | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Availability: 0In Stock64.000 On Order Expected 18-Nov-27 Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 0In Stock64.000 On Order Expected 18-Nov-27 | 560 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
0In Stock5.000 On Order Expected 15-Nov-27 | 10 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: 20SVPF56MX TTI: 20SVPF56MX Panasonic Industry Availability: 0In Stock70.500 On Order Expected 09-Aug-27 Aluminum Organic Polymer Capacitors 20volts 56uF ESR 30mohm | 0In Stock70.500 On Order Expected 09-Aug-27 | 56 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | SVPF | Reel | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Industry Availability: 0In Stock15.000 On Order Expected 25-Nov-27 Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 0In Stock15.000 On Order Expected 25-Nov-27 | 100 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Bulk | |||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | 560 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Bag | |||||
0In Stock | 39 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Bag | ||||||
0In Stock14.000 On Order Expected | 47 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock10.000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock10.000 On Order Expected 14-Jun-27 | 120 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | SVPF | Bag | ||||||
0In Stock | 18 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: 25SVPF27MX TTI: 25SVPF27MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm | 0In Stock | 27 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | SVPF | Reel | |||||
0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Bag | ||||||
Mfr: 16SVPF1000MX TTI: 16SVPF1000MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: 16SVPF560MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel |
- 1
- 2