SVPG - Aluminum Organic Polymer Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 33 uF | 20 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | ||||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | 330 uF | 16 VDC | SMD/SMT | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 6.5 mOhms | 7.5 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Bag | |||||
0In Stock10.000 On Order Expected 16-Nov-26 | 47 uF | 16 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | ||||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 4.2 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | SVPG | Bag | |||||||
0In Stock2.500 On Order Expected 27-Sep-27 | 15 uF | 25 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Reel | ||||||
Mfr: 25SVPG120MX TTI: 25SVPG120MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3900mA | 0In Stock | 120 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3.9 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 25SVPG150M TTI: 25SVPG150M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% 4700mA | 0In Stock | 150 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 9.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 20SVPG180M TTI: 20SVPG180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4200mA | 0In Stock | 180 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 11 mOhms | 4.2 A | - 55 C | + 105 C | 9.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 25SVPG270M TTI: 25SVPG270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% 5350mA | 0In Stock | 270 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 5.35 A | - 55 C | + 105 C | 11.9 mm | 8 mm | SVPG | Bag | |||||||
Mfr: 20SVPG220M TTI: 20SVPG220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 220uF 20% 3750mA | 0In Stock | 220 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 3.75 A | - 55 C | + 105 C | 6.9 mm | 8 mm | SVPG | Bag | |||||||
Mfr: 20SVPG470M TTI: 20SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA | 0In Stock | 470 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 5.85 A | - 55 C | + 105 C | 11.9 mm | 8 mm | SVPG | Bag | |||||||
Mfr: 20SVPG120M TTI: 20SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 120uF 20% 3750mA | 0In Stock | 120 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 3.75 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 20SVPG680M TTI: 20SVPG680M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 680uF 20% 6200mA | 0In Stock | 680 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 6.2 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | SVPG | Bag | |||||||
Mfr: 25SVPG470M TTI: 25SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% 5900mA | 0In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 5.9 A | - 55 C | + 105 C | 12.6 mm | 10 mm | SVPG | Bag | |||||||
Mfr: 25SVPG120M TTI: 25SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA | 0In Stock | 120 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 17 mOhms | 3.8 A | - 55 C | + 105 C | 6.9 mm | 8 mm | SVPG | Bag | |||||||
0In Stock | 82 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 3.75 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | SVPG | Bag | ||||||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | SVPG | Bag | |||||
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | |||||
Mfr: 16SVPG820M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 820uF 20% 5700mA 9mOhm | 0In Stock | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 10 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPG680M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16VDC 680uF 20% 6500mA 8mOhm | Not Available Online | 680 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 6.5 A | - 55 C | + 105 C | 8 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPG330MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPG560M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPG270MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.08 A | - 55 C | + 105 C | 7.9 mm | 6.3 mm | Can | SVPG | Reel | |||
Mfr: 16SVPG220M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 4.1 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel |
- 1
- 2