SVPK - Aluminum Organic Polymer Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | |||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 0In Stock | 680 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
0In Stock2.000 On Order Expected 02-Sep-27 | 22 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
0In Stock | 33 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 850 mA | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | ||||||
Mfr: 20SVPK470M TTI: 20SVPK470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer | 0In Stock | 470 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 35SVPK330M TTI: 35SVPK330M Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer | Not Available Online | 330 uF | 35 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: 16SVPK100M TTI: 16SVPK100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 940 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||
0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | ||||||
0In Stock | 68 uF | 50 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | ||||||
0In Stock | 82 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 960 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
Mfr: 50SVPK120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uf 50volts OS-CON Polymer | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.35 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: 16SVPK330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF OSCON Polymer | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 35SVPK180M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uf 35volts OS-CON Polymer | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.26 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 25SVPK33M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 33uf 25volts OS-CON Polymer | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||
Mfr: 16SVPK1200M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
Mfr: 25SVPK270M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uf 25volts OS-CON Polymer | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.47 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 20SVPK220M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 20SVPK68M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 68uF OSCON Polymer | Not Available Online | 68 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 880 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | |||||
Mfr: 16SVPK680M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.56 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 820 mA | - 55 C | + 125 C | 5 mm | Can | SVPK | Reel | ||||||
Mfr: 35SVPK82M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 82uf 35volts OS-CON Polymer | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 960 mA | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 25SVPK120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uf 25volts OS-CON Polymer | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 24 mOhms | 1.01 A | - 55 C | + 125 C | 8 mm | Can | SVPK | Reel | |||||
Mfr: 25SVPK470M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 1.59 A | - 55 C | + 125 C | 10 mm | Can | SVPK | Reel | |||||
0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 930 mA | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel | ||||||
Mfr: 16SVPK220M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF OSCON Polymer | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 1.04 A | - 55 C | + 125 C | 6.3 mm | Can | SVPK | Reel |
- 1
- 2