SX - Aluminum Organic Polymer Capacitors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 10.500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 3.500In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0E331ER TTI: EEF-SX0E331ER Panasonic Industry Availability: 0In Stock28.000 On Order Expected Aluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock28.000 On Order Expected | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3.5 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 4.5 mOhms | 3.8 A | - 40 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vdc 180uF | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1.1 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0G221ER TTI: EEF-SX0G221ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0J121E7 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0G331ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0J221ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0E391ER TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D331XR TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | Not Available Online | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3.5 A | - 40 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D471XE TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3.5 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D471XR TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 3.5 A | - 40 C | + 105 C | 2 mm | Molded | SX | Reel | |||||
Mfr: EEF-SX0E391XE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3.5 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0G331XE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 7.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0J680R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0E221ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.5volt | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D221ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2volt | 0In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D271ER TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer | 0In Stock | 270 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 2 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D331E4 TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4.0volt | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0D391XE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer | 0In Stock | 390 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0G271ER TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 4.0volt | Not Available Online | 270 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 1.1 mm | Molded | SX | Reel | ||||
Mfr: EEF-SX0E221R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5volt | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 3 A | - 40 C | + 105 C | 2 mm | Molded | SX | Reel |