SXE - Aluminum Organic Polymer Capacitors
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 82 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Reel | ||||||||
Mfr: 100SXE22M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON | Not Available Online | 22 uF | 100 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 105 C | 10 mm | Can | SXE | ||||||
Not Available Online | 39 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 2.95 A | - 55 C | + 105 C | 8 mm | Can | SXE | Bulk | ||||||
Mfr: 63SXE39MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | 39 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 50 mOhms | 2.19 A | - 55 C | + 125 C | 8 mm | 10 mm | SXE | Bulk | |||||||
Mfr: 63SXE56M+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping | Not Available Online | 56 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 2.95 A | - 55 C | + 125 C | 12 mm | 8 mm | SXE | Reel | |||||||
Mfr: 63SXE68M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting | Not Available Online | 68 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 3.28 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | |||||||
Mfr: 100SXE15MX+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting | Not Available Online | 15 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | SXE | Bulk | |||||||
Mfr: 63SXE39M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | 39 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 2.95 A | - 55 C | + 125 C | 12 mm | 8 mm | SXE | Bulk | |||||||
Mfr: 80SXE27MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping | Not Available Online | 27 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 2.08 A | - 55 C | + 125 C | 8 mm | 10 mm | SXE | Reel | |||||||
Mfr: 80SXE56M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting | Not Available Online | 56 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | |||||||
Mfr: 100SXE15M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping | Not Available Online | 15 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 12 mm | 8 mm | SXE | Reel | |||||||
Mfr: 63SXE18M+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping | Not Available Online | 18 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1.1 A | - 55 C | + 125 C | 7 mm | 8 mm | SXE | Reel | |||||||
Mfr: 100SXE27MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA | Not Available Online | 27 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 12 mm | 8 mm | SXE | Bulk | |||||||
Not Available Online | 39 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 3 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | ||||||||
Mfr: 100SXE15MX+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping | Not Available Online | 15 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | SXE | Reel | |||||||
Mfr: 100SXE18M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting | Not Available Online | 18 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 3 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | |||||||
Mfr: 80SXE33M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting | Not Available Online | 33 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.49 A | - 55 C | + 125 C | 12 mm | 8 mm | SXE | Bulk | |||||||
Not Available Online | 15 uF | 100 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 105 C | 8 mm | Can | SXE | Bulk | ||||||
Not Available Online | 27 uF | 80 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 55 mOhms | 2.08 A | - 55 C | + 105 C | 10 mm | Can | SXE | Bulk | ||||||
Mfr: 100SXE15MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON | Not Available Online | 15 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 630 mA | - 55 C | + 105 C | 10 mm | Can | SXE | ||||||
Not Available Online | 27 uF | 100 VDC | Radial | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 940 mA | - 55 C | + 105 C | 10 mm | Can | SXE | Bulk | ||||||
Mfr: 80SXE47M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping | Not Available Online | 47 uF | 80 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Reel | |||||||
Mfr: 100SXE39M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting | Not Available Online | 39 uF | 100 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 3 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | |||||||
Not Available Online | 120 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 3.28 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk | ||||||||
Mfr: 63SXE120M+3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 120uF 20% 40mOhm 730mA Lead Terminal Cutting | Not Available Online | 120 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 20 % | 25 mOhms | 3.28 A | - 55 C | + 125 C | 13 mm | 10 mm | SXE | Bulk |