TX - Aluminum Organic Polymer Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-TX0E391RB TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0G151RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 150uF 20% 9mOhm 6300mArms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 7.3 mm | 4.3 mm | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | TX | Reel | |||||
Mfr: EEF-TX0G221RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 220uF 20% 9mOhm 6300mArms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm | 4.3 mm | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | TX | Reel | |||||
Mfr: EEF-TX0J151RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0G181RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% 9mOhm 6300mArms | 0In Stock | 180 uF | 4 VDC | SMD/SMT | 7.3 mm | 4.3 mm | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | TX | Reel | |||||
Mfr: EEF-TX0E331RE TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0D471RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0J121RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0E221RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0E391RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0G221RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0E391RC TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 4.5 mOhms | 8.5 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0D471RB TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0D331RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0D471RC TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 4.5 mOhms | 8.5 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0G181RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h | 0In Stock | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel | ||||
Mfr: EEF-TX0G151RF TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 135 C | 1.9 mm | Molded | TX | Reel |