ZA - Aluminum Organic Polymer Capacitors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 5.400In Stock75.600 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 5.400In Stock75.600 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 1.500In Stock12.000 On Order Expected 19-Aug-27 Aluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 1.500In Stock12.000 On Order Expected 19-Aug-27 | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 5.000In Stock25.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 5.000In Stock25.500 On Order Expected | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In Stock10.000 On Order Expected 15-Jul-27 Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock10.000 On Order Expected 15-Jul-27 | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock35.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock35.500 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 2.000In Stock39.000 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 2.000In Stock39.000 On Order Expected | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 900In Stock31.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 900In Stock31.500 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock10.000 On Order Expected 24-Jun-27 | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 5.000In Stock40.000 On Order Expected Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5.000In Stock40.000 On Order Expected | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | 100 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 8.500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 8.500In Stock | 47 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 4.500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 4.500In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 0In Stock73.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock73.000 On Order Expected | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E101XP TTI: EEH-ZA1E101XP Panasonic Industry Availability: 0In Stock46.800 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock46.800 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 0In Stock4.500 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock4.500 On Order Expected 12-Aug-27 | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Industry Availability: 0In Stock23.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock23.500 On Order Expected | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Industry Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 0In Stock15.300 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock15.300 On Order Expected 11-Mar-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 0In Stock72.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 0In Stock72.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock11.000 On Order Expected 11-Mar-27 | 82 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V220R TTI: EEH-ZA1V220R Panasonic Industry Availability: 0In Stock20.000 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 | 0In Stock20.000 On Order Expected 03-May-27 | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 100 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 08-Apr-27 | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Mar-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel |