ZC - Aluminum Organic Polymer Capacitors
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 4.000In Stock13.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 4.000In Stock13.000 On Order Expected 11-Feb-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 1.000In Stock60.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock60.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 71.500In Stock31.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 71.500In Stock31.000 On Order Expected 18-Jan-27 | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 18.000In Stock20.000 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 18.000In Stock20.000 On Order Expected 13-Apr-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock8.500 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock8.500 On Order Expected 12-Jan-27 | 47 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 8.500In Stock24.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 8.500In Stock24.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 4.000In Stock5.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock5.500 On Order Expected 28-Jan-27 | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 1.500In Stock5.500 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 1.500In Stock5.500 On Order Expected 08-Mar-27 | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 198.500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 198.500In Stock | 47 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 500In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 6.000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 18.000In Stock142.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 18.000In Stock142.000 On Order Expected 19-Apr-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 0In Stock44.100 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock44.100 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 0In Stock42.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock42.000 On Order Expected | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock6.300 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock6.300 On Order Expected 11-Mar-27 | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock89.000 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock89.000 On Order Expected | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Industry Availability: 0In Stock19.000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 0In Stock19.000 On Order Expected 10-Dec-26 | 47 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.36 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1K220P TTI: EEH-ZC1K220P Panasonic Industry Availability: 0In Stock42.500 On Order Expected Aluminum Organic Polymer Capacitors 80VDC, 22uF, SMD, Reflow Only | 0In Stock42.500 On Order Expected | 22 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 0In Stock900 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock900 On Order Expected 01-Feb-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock18.000 On Order Expected 08-Jul-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock18.000 On Order Expected 08-Jul-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Availability: 0In Stock138.000 On Order Expected Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock138.000 On Order Expected | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 24-Jun-27 | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZC | AEC-Q200 | Reel |