ZE - Aluminum Organic Polymer Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZE1J560V TTI: EEH-ZE1J560V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1V271P TTI: EEH-ZE1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 900 mA | - 55 C | + 145 C | 10 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1V151V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 150uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 700 mA | - 55 C | + 145 C | 8 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1V271V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 900 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1E221P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 220uf 145degC 2000h AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 700 mA | - 55 C | + 145 C | 8 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1E331V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 330uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 900 mA | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1H680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 600 mA | - 55 C | + 145 C | 8 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1H101P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1E331P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 900 mA | - 55 C | + 145 C | 10 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1J330P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 33uf 145degC 2000h AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 600 mA | - 55 C | + 145 C | 8 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1H680P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC 2000h AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 600 mA | - 55 C | + 145 C | 8 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 33uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 600 mA | - 55 C | + 145 C | 8 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1J820P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | Not Available Online | 82 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 145 C | 10 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1J820V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 | Not Available Online | 82 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1V151P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 700 mA | - 55 C | + 145 C | 8 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1E221V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 700 mA | - 55 C | + 145 C | 8 mm | Vibration-Proof Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1J560P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 800 mA | - 55 C | + 145 C | 10 mm | Can | ZE | AEC-Q200 | Reel | ||||
Mfr: EEH-ZE1E221P. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 145 C | ZE | ||||||||||
Mfr: EEH-ZE1H101P. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | - 55 C | + 145 C | ZE | ||||||||||
Mfr: EEH-ZE1J560P. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | - 55 C | + 145 C | ZE | ||||||||||
Mfr: EEH-ZE1V271P. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | - 55 C | + 145 C | Can | ZE |