ZK - Aluminum Organic Polymer Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 500In Stock3.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 500In Stock3.000 On Order Expected 08-Apr-27 | 270 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 1.000In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 1.000In Stock8.000 On Order Expected | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 0In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 0In Stock10.000 On Order Expected 24-Jun-27 | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 0In Stock20.700 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 0In Stock20.700 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 900In Stock29.700 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 900In Stock29.700 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.8 mm (0.307 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock4.000 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock4.000 On Order Expected 14-Dec-26 | 470 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E471V TTI: EEH-ZK1E471V Panasonic Industry Availability: 0In Stock21.000 On Order Expected 13-Jul-27 Aluminum Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm | 0In Stock21.000 On Order Expected 13-Jul-27 | 470 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E470R TTI: EEH-ZK1E470R Panasonic Industry Aluminum Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 660 mA | - 55 C | + 125 C | 5 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E151XP TTI: EEH-ZK1E151XP Panasonic Industry Aluminum Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V330R TTI: EEH-ZK1V330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 660 mA | - 55 C | + 125 C | 5 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E151XV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 125degC VibeProof AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.8 mm (0.307 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E271P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.92 A | - 55 C | + 125 C | 8 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E680V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 | Not Available Online | 68 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E820V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E820P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1E680P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V560V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 7.8 mm (0.307 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Not Available Online | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | ZK | |||||||||||
Not Available Online | 100 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | Can | ZK |