ZS - Aluminum Organic Polymer Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock7.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock7.000 On Order Expected 08-Apr-27 | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Industry Availability: 0In Stock250 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 0In Stock250 On Order Expected 03-May-27 | 470 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J101V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E471V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H151V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V331P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V331V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E561P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | Not Available Online | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H151P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel |