ZT - Aluminum Organic Polymer Capacitors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | 0In Stock1.000 On Order Expected 19-Apr-27 | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H680V TTI: EEH-ZT1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.5 SMD | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.7 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1V151P TTI: EEH-ZT1V151P Panasonic Industry Availability: 0In Stock500 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 150UF 35V 8X10.2 SMD | 0In Stock500 On Order Expected 03-May-27 | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1V271P TTI: EEH-ZT1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10.2 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Industry Aluminum Organic Polymer Capacitors 330UF 25V 10X10.2 SMD | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H680P TTI: EEH-ZT1H680P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.2 SMD | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.7 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Industry Aluminum Organic Polymer Capacitors 220UF 25V 8X10.2 SMD | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J330P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J680P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.2 SMD | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H121P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 50V 10X10.2 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J820V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H121V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 120UF 50V 10X10.5 SMD | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | |||||
Mfr: EEH-ZT1E331V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
0In Stock | 150 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | |||||
Mfr: EEH-ZT1V271V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 35V 10X10.5 SMD | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1H101V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 100UF 50V 10X10.5 SMD | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.9 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J560P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56UF 63V 10X10.2 SMD | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J470P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J470V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Not Available Online | 82 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZT | AEC-Q200 | Reel | |||||
Mfr: EEH-ZT1J330V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 32 mOhms | 2.4 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1J560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZT | AEC-Q200 | Reel |