ZTU - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1V391UP TTI: EEH-ZT1V391UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E331UP TTI: EEH-ZT1E331UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1V221UP TTI: EEH-ZT1V221UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1V221UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E561UV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 | Not Available Online | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1V391UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E331UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.9 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZTU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZT1E561UP TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZTU | AEC-Q200 | Reel |