• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Panasonic - Tantalum Capacitors - Polymer

560 Results
560 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: 10TPE47MAZB
TTI: 10TPE47MAZB
Panasonic Industry
Availability:

2.000In Stock

10.000 On Order
Expected 21-May-27
Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm

2.000In Stock

10.000 On Order
Expected 21-May-27
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
35 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: ETPSF270M6E
TTI: ETPSF270M6E
Panasonic Industry
Availability:

8.000In Stock

Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP

8.000In Stock

Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
20 %
1210
6 mOhms
67.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2S Case
TPSF
Reel
Datasheet
Mfr: 10TPB47M
TTI: 10TPB47M
Panasonic Industry
Availability:

8.000In Stock

Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm

8.000In Stock

Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
Datasheet
Mfr: 1CTQC15173F1
TTI: 1CTQC15173F1
Panasonic Industry
Availability:

6.000In Stock

Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm

6.000In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
240 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 20TQC100MYF
TTI: 20TQC100MYF
Panasonic Industry
Availability:

0In Stock

57.500 On Order
Expected
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm

0In Stock

57.500 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TQC
Reel
Datasheet
Mfr: 6TPF470MAH
TTI: 6TPF470MAH
Panasonic Industry
Availability:

0In Stock

14.000 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm

0In Stock

14.000 On Order
Expected
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: 10TPE330M
TTI: 10TPE330M
Panasonic Industry
Availability:

0In Stock

20.000 On Order
Expected 29-Jul-27
Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm

0In Stock

20.000 On Order
Expected 29-Jul-27
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: 10TPB220M
TTI: 10TPB220M
Panasonic Industry
Availability:

0In Stock

6.000 On Order
Expected 12-Aug-27
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm

0In Stock

6.000 On Order
Expected 12-Aug-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPB
Reel
Datasheet
Mfr: 10TPE220ML
TTI: 10TPE220ML
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 6TPE680MI
TTI: 6TPE680MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 18mohm

0In Stock

Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: 10TPB33M
TTI: 10TPB33M
Panasonic Industry
Availability:

0In Stock

8.000 On Order
Expected
Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm

0In Stock

8.000 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic Industry
Availability:

0In Stock

15.000 On Order
Expected 02-Sep-27
Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

0In Stock

15.000 On Order
Expected 02-Sep-27
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 6TPE100MI
TTI: 6TPE100MI
Panasonic Industry
Availability:

0In Stock

12.000 On Order
Expected 09-Apr-27
Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm

0In Stock

12.000 On Order
Expected 09-Apr-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
63 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 6TPE220MAZB
TTI: 6TPE220MAZB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPB330M
TTI: 6TPB330M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPB
Reel
Datasheet
Mfr: 6TPE220MI
TTI: 6TPE220MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 2R5TPE680MCL
TTI: 2R5TPE680MCL
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 6TPE100MPB
TTI: 6TPE100MPB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
25 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 6TPE220MAP
TTI: 6TPE220MAP
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 6TPB470M
TTI: 6TPB470M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPB
Reel
Datasheet
Mfr: 10TPE68M
TTI: 10TPE68M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
68 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: ETCE330M9GB
TTI: ETCE330M9GB
Panasonic Industry
Availability:

0In Stock

4.000 On Order
Expected 24-Jun-27
Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA

0In Stock

4.000 On Order
Expected 24-Jun-27
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B2 Case
TC
Reel
Datasheet
Mfr: 8TPE100MAZB
TTI: 8TPE100MAZB
Panasonic Industry
Availability:

0In Stock

40.000 On Order
Expected 11-Mar-27
Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm

0In Stock

40.000 On Order
Expected 11-Mar-27
Please adjust quantity to Min / Mult value
100 uF
8 VDC
SMD/SMT
20 %
1210
35 mOhms
80 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 16TQC68MYF
TTI: 16TQC68MYF
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm

0In Stock

Please adjust quantity to Min / Mult value
68 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
108.8 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 25TQC33MYF
TTI: 25TQC33MYF
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm

Not Available Online

Other Available Inventory
Call
or
View Details
33 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
  • 1
  • 2
  • 3
  • 4