Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCN4227M016R0070E TTI: TCN4227M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF ESR=70mOhms 352uA 20% | 0In Stock | 220 uF | 16 VDC | 352 uA | TCN | Reel | |||||||||||||
Mfr: TCJY157M016R0050E TTI: TCJY157M016R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T51D337M6R3C0040 TTI: T51D337M6R3C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | Reel | |||
Mfr: TCJU107M025R0070E TTI: TCJU107M025R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 250 uA | 4.1 mm | - 55 C | + 125 C | 7361 | U Case | TCJ J-CAP | Reel | ||||
Mfr: T591D107M010ATE040 TTI: T591D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: TCJD107M010R0025 TTI: TCJD107M010R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T598D687M2R5ATE006 TTI: T598D687M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 6 mOhms | - 55 C | + 125 C | T598 | AEC-Q200 | Reel | ||||||||
Mfr: T55A106M010C0300 TTI: T55A106M010C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T530D687M2R5ATE010 TTI: T530D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||
Mfr: TCJD226M035R0070 TTI: TCJD226M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 77 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD226M035R0100 TTI: TCJD226M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 77 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T598D227M006ATE025 TTI: T598D227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T52M1227M025C0100 TTI: T52M1227M025C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | T52 | Reel | ||||
Mfr: TCJD106M050R0120E TTI: TCJD106M050R0120E KYOCERA AVX Availability: 0In Stock500 On Order Expected 04-May-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi | 0In Stock500 On Order Expected 04-May-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCN4158M006R0055E TTI: TCN4158M006R0055E KYOCERA AVX Availability: 0In Stock2.400 On Order Expected 23-Feb-27 Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock2.400 On Order Expected 23-Feb-27 | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 945 uA | 2 mm | - 55 C | + 85 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: T523W476M035APE100 TTI: T523W476M035APE100 KEMET Availability: 0In Stock1.000 On Order Expected 23-Aug-27 Limited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock1.000 On Order Expected 23-Aug-27 Limited Supply | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 85 C | 7343 | W Case | T523 SSD | Reel | ||||
Mfr: T598B107M004ATE070 TTI: T598B107M004ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | |||
Mfr: T598B107M2R5ATE055 TTI: T598B107M2R5ATE055 KEMET Availability: 0In Stock18.000 On Order Expected Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 | 0In Stock18.000 On Order Expected | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 55 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | |||
Mfr: T521C475M063ATE200 TTI: T521C475M063ATE200 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms | 0In StockLimited Supply | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 105 C | 6032 | C Case | T521 | Reel | ||||
Mfr: T521D226M035ATE060 TTI: T521D226M035ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms | Not Available Online | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T598D107M016ATE050 TTI: T598D107M016ATE050 KEMET Availability: 0In Stock1.000 On Order Expected 29-Jul-27 Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock1.000 On Order Expected 29-Jul-27 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T55D337M010C0018 TTI: T55D337M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: TCJB156M035R0200 TTI: TCJB156M035R0200 KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T541X336M050CH6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050CH6710T100 |