Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 0In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 15-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: TCJY476M020R0070 TTI: TCJY476M020R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | |||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | ||||
Mfr: T543X107M025AHW060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X107M025AHW060T100 | |||
Mfr: T55B107M6R3C0040 TTI: T55B107M6R3C0040 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR | 0In Stock20.000 On Order Expected 12-Oct-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 13-Apr-27 Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 0In Stock4.000 On Order Expected 13-Apr-27 | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 6.3 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | ||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T598X476M035ATE075 TTI: T598X476M035ATE075 KEMET Availability: 0In Stock1.000 On Order Expected 16-Sep-27 Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock1.000 On Order Expected 16-Sep-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | |||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In StockLimited Supply | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 88 uA | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | |||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In StockLimited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: T523H108M010APE070 TTI: T523H108M010APE070 KEMET Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply | 1 mF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 SSD | Reel | ||||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available OnlineLimited Supply | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 120 Ohms | 50 uA | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D106K050ATE120T100 | ||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: T523T157M006APE030 TTI: T523T157M006APE030 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T523 SSD | Reel | ||||
Mfr: T525B476M006ATE080 TTI: T525B476M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | ||||
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | 20 uA | TCJ | Reel | |||||||||||||
Mfr: T521B106M035ATE150 TTI: T521B106M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 35 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | ||||
Mfr: TCJB227M004R0045 TTI: TCJB227M004R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T55A107M007C0070 TTI: T55A107M007C0070 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR | Not Available Online | 100 uF | 7 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 70 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
KEMET Availability: 0In Stock2.500 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 0In Stock2.500 On Order Expected 11-Jan-30 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T520V477M2R5ATE009 TTI: T520V477M2R5ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel |