Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X337M010AH6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available OnlineLimited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6510T100 | |||
Mfr: T529P476M006AAE150 TTI: T529P476M006AAE150 KEMET Availability: 0In Stock3.000 On Order Expected 18-Jan-27 Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms | 0In Stock3.000 On Order Expected 18-Jan-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | ||||
Mfr: T520H108M006ATE055 TTI: T520H108M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms | 0In StockLimited Supply | 1 mF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 630 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T520 SSD | Reel | ||||
Mfr: T598D337M006ATE025 TTI: T598D337M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 0In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Reel | ||||
Mfr: T54E6137M063VSB017 TTI: T54E6137M063VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms | 0In Stock | 130 uF | 63 VDC | SMD/SMT | 20 % | 3135 | 17 mOhms | 819 uA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | T54 | Tray | ||||
0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | |||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | ||||
Mfr: TCJY476M020R0070E TTI: TCJY476M020R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T530X108M2R5ATE004 TTI: T530X108M2R5ATE004 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms | 0In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T598X336M035ATE065 TTI: T598X336M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | |||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | TCM | Reel | ||||
Mfr: T598B157M006ATE045 TTI: T598B157M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | |||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 29-Oct-26 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock6.000 On Order Expected 29-Oct-26 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: T543X476K035ATE060 TTI: T543X476K035ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | Not Available OnlineLimited Supply | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476K035ATE060T100 | |||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | ||||
Mfr: T520V226M020ATE045 TTI: T520V226M020ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||||
Mfr: T543D337K006AHW040 TTI: T543D337K006AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | 330 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D337K006AHW040T100 | |||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 0In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 15-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: TCJY476M020R0070 TTI: TCJY476M020R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel |