Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V227M006ATE012 TTI: T520V227M006ATE012 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520V227M006ATE025 TTI: T520V227M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520V477M2R5ATE015 TTI: T520V477M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | ||||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T520V227M010ATE045 TTI: T520V227M010ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 05-Mar-27 Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 05-Mar-27 Limited Supply | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 220 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520T476M006ATE040 TTI: T520T476M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel | ||||
Mfr: T530D157M010ATE005 TTI: T530D157M010ATE005 KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520C107M006ATE045 TTI: T520C107M006ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 25-Feb-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 25-Feb-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 63 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520V107M010ATE018 TTI: T520V107M010ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms | 0In StockLimited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T58MM106M6R3C0500 TTI: T58MM106M6R3C0500 Vishay / Sprague Availability: 0In Stock12.000 On Order Expected 26-Jan-27 Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock12.000 On Order Expected 26-Jan-27 | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 6.3 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | T58 | Reel | |||
Mfr: T529P106M010AAE200 TTI: T529P106M010AAE200 KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 10 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | |||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T598V337M004ATE025 TTI: T598V337M004ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel | ||
Mfr: T55B476M6R3C0070 TTI: T55B476M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | ||||
Mfr: TCJD227M016R0050E TTI: TCJD227M016R0050E KYOCERA AVX Availability: 500In Stock500 On Order Expected 09-Mar-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock500 On Order Expected 09-Mar-27 | 220 uF | 16 VDC | 352 uA | TCJ J-CAP | Reel | ||||||||||||
Mfr: TCJD337M006R0040 TTI: TCJD337M006R0040 KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 0In Stock500 On Order Expected 19-Apr-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock500 On Order Expected 19-Apr-27 Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T520B107M004ATE035 TTI: T520B107M004ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | 100 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520V107M006ATE009 TTI: T520V107M006ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel |