Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520Y477M006ATE018 TTI: T520Y477M006ATE018 KEMET Availability: 1.500In Stock11.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms | 1.500In Stock11.500 On Order Expected Limited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Availability: 1.000In Stock7.500 On Order Expected Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 1.000In Stock7.500 On Order Expected | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | ||||
Mfr: TCJB226M025R0100E TTI: TCJB226M025R0100E KYOCERA AVX Availability: 4.000In Stock8.000 On Order Expected 08-Dec-26 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi | 4.000In Stock8.000 On Order Expected 08-Dec-26 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1.500In Stock1.500 On Order Expected 15-Feb-27 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1.500In Stock1.500 On Order Expected 15-Feb-27 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520D477M004ATE012 TTI: T520D477M004ATE012 KEMET Availability: 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms | 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T530X337M010ATE005 TTI: T530X337M010ATE005 KEMET Availability: 1.000In Stock2.500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms | 1.000In Stock2.500 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520D476M016ATE035 TTI: T520D476M016ATE035 KEMET Availability: 500In Stock5.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 500In Stock5.500 On Order Expected Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T520D337M004ATE015 TTI: T520D337M004ATE015 KEMET Availability: 500In StockLimited Supply Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms | 500In StockLimited Supply | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: TCJB476M010R0070E TTI: TCJB476M010R0070E KYOCERA AVX Availability: 2.000In Stock10.000 On Order Expected 15-Jun-27 Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin | 2.000In Stock10.000 On Order Expected 15-Jun-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 6.000In Stock4.000 On Order Expected 03-Dec-26 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 6.000In Stock4.000 On Order Expected 03-Dec-26 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
6.000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPB | Reel | |||||
Mfr: T520B337M2R5ATE009 TTI: T520B337M2R5ATE009 KEMET Availability: 0In Stock2.000 On Order Expected 04-Feb-27 Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms | 0In Stock2.000 On Order Expected 04-Feb-27 Limited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T55B686M6R3C0070 TTI: T55B686M6R3C0070 Vishay / Sprague Availability: 0In Stock138.000 On Order Expected Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock138.000 On Order Expected | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 1.500In Stock8.000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 1.500In Stock8.000 On Order Expected 31-Mar-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | ||||
Mfr: T520A226M006ATE090 TTI: T520A226M006ATE090 KEMET Availability: 0In Stock24.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms | 0In Stock24.000 On Order Expected Limited Supply | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 90 mOhms | 13.86 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | ||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 5.000In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 5.000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | ||||
Mfr: T543X336M050ATW040 TTI: T543X336M050ATW040 KEMET Availability: 34In StockLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | 34In StockLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336M050ATW040T100 | |||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 29.000In StockTantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 29.000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | ||||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In StockLimited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T599 | AEC-Q200 | Reel | |||
Mfr: T55B107M6R3C0045 TTI: T55B107M6R3C0045 Vishay / Sprague Availability: 4.000In Stock4.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR | 4.000In Stock4.000 On Order Expected 12-Oct-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 12.000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 12.000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | T58 | Reel | ||||
Mfr: T591D107M010ATE025 TTI: T591D107M010ATE025 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 500In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045 KEMET Availability: 0In Stock10.000 On Order Expected 16-Jul-27 Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms | 0In Stock10.000 On Order Expected 16-Jul-27 Limited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T54EE157M030CSA150 TTI: T54EE157M030CSA150 Vishay / Sprague Availability: 3.200In Stock6.800 On Order Expected Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 | 3.200In Stock6.800 On Order Expected | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | T54 | Reel | ||||
Mfr: T520L337M2R5ATE012 TTI: T520L337M2R5ATE012 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms | 0In StockLimited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 12 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 6032 | L Case | T520 | Reel |