• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.603 Results
19.603 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T55D227M010C0018
TTI: T55D227M010C0018
Vishay / Sprague
Availability:

500In Stock

Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR

500In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T58MM106M6R3C0500
TTI: T58MM106M6R3C0500
Vishay / Sprague
Availability:

8.000In Stock

28.000 On Order
Expected
Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR

8.000In Stock

28.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
6.3 uA
0.9 mm
- 55 C
+ 105 C
1608
MM Case
T58
Reel
Datasheet
Mfr: 4TPE470MIL
TTI: 4TPE470MIL
Panasonic Industry
Availability:

2.500In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm

2.500In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
18 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: TCJB107M004R0070
TTI: TCJB107M004R0070
KYOCERA AVX
Availability:

2.000In Stock

44.000 On Order
Expected 20-Apr-27
Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm

2.000In Stock

44.000 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB106M035R0200E
TTI: TCJB106M035R0200E
KYOCERA AVX
Availability:

4.000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi

4.000In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD476M025R0060E
TTI: TCJD476M025R0060E
KYOCERA AVX
Availability:

6.000In Stock

Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin

6.000In Stock

Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic Industry
Availability:

5.000In Stock

Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

5.000In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: T543X336M050ATW040
TTI: T543X336M050ATW040
KEMET
Availability:

34In Stock

Limited Supply
Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms

34In Stock

Limited Supply
Call
or
View Details
33 uF
50 VDC
SMD/SMT
20 %
2917
40 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T543 HRA
Reel
T543X336M050ATW040T100
Datasheet
Mfr: TCNX476M035R0150E
TTI: TCNX476M035R0150E
KYOCERA AVX
Availability:

29.000In Stock

Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20%

29.000In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
164.5 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
TCN
Reel
Datasheet
Mfr: T599D477M004ATE025
TTI: T599D477M004ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2815
25 mOhms
188 uA
2.8 mm
- 55 C
+ 150 C
7343
D Case
T599
AEC-Q200
Reel
Datasheet
Mfr: T55B107M6R3C0045
TTI: T55B107M6R3C0045
Vishay / Sprague
Availability:

4.000In Stock

4.000 On Order
Expected 12-Oct-27
Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR

4.000In Stock

4.000 On Order
Expected 12-Oct-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
45 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T58W9476M6R3C0200
TTI: T58W9476M6R3C0200
Vishay / Sprague
Availability:

12.000In Stock

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

12.000In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
29.6 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
T58
Reel
Datasheet
Mfr: T591D107M010ATE025
TTI: T591D107M010ATE025
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T520B337M2R5ATE045
TTI: T520B337M2R5ATE045
KEMET
Availability:

0In Stock

10.000 On Order
Expected 16-Jul-27
Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms

0In Stock

10.000 On Order
Expected 16-Jul-27
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
45 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T521D476M020ATE055
TTI: T521D476M020ATE055
KEMET
Availability:

3.000In Stock

5.500 On Order
Expected 21-Jan-27
Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

3.000In Stock

5.500 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: ETPSF270M6E
TTI: ETPSF270M6E
Panasonic Industry
Availability:

8.000In Stock

Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP

8.000In Stock

Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
20 %
1210
6 mOhms
67.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2S Case
TPSF
Reel
Datasheet
Mfr: T58W0476M8R2C0500
TTI: T58W0476M8R2C0500
Vishay / Sprague
Availability:

21.000In Stock

Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR

21.000In Stock

Please adjust quantity to Min / Mult value
47 uF
8.2 VDC
SMD/SMT
20 %
0805
500 mOhms
38.5 uA
1 mm
- 55 C
+ 105 C
2012
W0 Case
T58
Reel
Datasheet
Mfr: T520B476M008ATE035
TTI: T520B476M008ATE035
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
47 uF
8 VDC
SMD/SMT
20 %
1311
35 mOhms
37.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: TCJD107M025R0055E
TTI: TCJD107M025R0055E
KYOCERA AVX
Availability:

12.500In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi

12.500In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
250 uA
3.1 mm
- 55 C
+ 105 C
7343
D Case
TCJ
Reel
Datasheet
Mfr: T55D337M6R3C0025
TTI: T55D337M6R3C0025
Vishay / Sprague
Availability:

500In Stock

Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR

500In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: TCJD157M016R0070E
TTI: TCJD157M016R0070E
KYOCERA AVX
Availability:

1.000In Stock

20.000 On Order
Expected
Tantalum Capacitors - Polymer 150UF 16V 20% D LOW ESR

1.000In Stock

20.000 On Order
Expected
Please adjust quantity to Min / Mult value
TCJ J-CAP
Reel
Datasheet
Mfr: T521X107M025ATE060
TTI: T521X107M025ATE060
KEMET
Availability:

0In Stock

19.000 On Order
Expected 18-Oct-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms

0In Stock

19.000 On Order
Expected 18-Oct-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T520B476M010ATE070
TTI: T520B476M010ATE070
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520D227M010ATE018
TTI: T520D227M010ATE018
KEMET
Availability:

0In Stock

25.500 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms

0In Stock

25.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521X336M050ATE050
TTI: T521X336M050ATE050
KEMET
Availability:

0In Stock

40.000 On Order
Expected
Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms

0In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
  • 1
  • 2
  • 3
  • 4