Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520C227M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | ||||
Mfr: T521B335M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms | 0In Stock | 3.3 uF | 50 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 | Reel | ||||
Mfr: TCME337M006R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCM | Reel | TCME337M006R0010E | |||
Mfr: T543X107M030AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms | 0In Stock | 100 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 300 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T543 HRA | Reel | T543X107M030AHW035T100 | |||
Mfr: T597S476M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | T597 | AEC-Q200 | Reel | |||
Mfr: T59EE157M030C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T55B156M020C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR | 0In Stock | 15 uF | 20 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 30 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T55A336M6R3C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 180 mOhms | 20.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T591V106M035ATE120 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T591 | Reel | ||||
Mfr: TCJA476M006R0070 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | ||||
Mfr: 6TPE330MFL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | ||||
Mfr: 2R5TPF470M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | ||||
Mfr: TCJY227M006R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 138.6 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T541X337M016AH6520 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | |||
Mfr: T520D157M010ATE055 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: TCJE106M050R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 50 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: T521T685M035APE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms | 0In Stock | 6.8 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 23.8 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | T521 SSD | Reel | ||||
Mfr: T598B157M006AHS045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 90 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: T55A226M010C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 22 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T55A476M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T598X477M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 | 0In Stock | 470 uF | 6 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 282 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | |||
Mfr: 20TDC100MD3 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 125 C | 7343 | TDC | Reel | |||||
Mfr: TCJE337M016R0050 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: T59EE477M016C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 752 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: TCN4337M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF ESR=70mOhms 528uA 2924 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 528 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel |