Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T550B396M060AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 39uF 20% | 0In Stock | 39 uF | 60 VDC | Axial | 20 % | 160 mOhms | 234 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B147K006AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 140uF 10% | 0In Stock | 140 uF | 6.3 VDC | Axial | 10 % | 120 mOhms | 88.2 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B827K006AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 10% | 0In Stock | 820 uF | 6.3 VDC | Axial | 10 % | 90 mOhms | 516.6 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B227K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | Axial | 10 % | 120 mOhms | 176 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B687K008AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% | 0In Stock | 680 uF | 8 VDC | Axial | 10 % | 90 mOhms | 544 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B107K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | Axial | 10 % | 140 mOhms | 100 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T550B256K100AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 100volts 25uF 10% | 0In Stock | 25 uF | 100 VDC | Axial | 10 % | 190 mOhms | 250 uA | - 55 C | + 105 C | B Case | T550 | Tray | ||||||
Mfr: T528Z337M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 82.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | T528 | Reel | |||
Mfr: TCJB105M050R0300 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm | 0In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD476M025R0060 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJB686M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF ESR=55mOhms 42.8uA 1210 20% | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: T520D477M004AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% ESR=18mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520Y157M010ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T520C826M008ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms | 0In Stock | 82 uF | 8 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 65.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520D227M006AHE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D227M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D227M010AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D337M004ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520U686M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=55mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 42.84 uA | 1.4 mm | - 55 C | + 105 C | 6032 | U Case | T520 | Reel | |||
Mfr: TCJC155M050R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm | 0In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 300 mOhms | 7.5 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | |||
Mfr: TCJB105M063R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm | 0In Stock | 1 uF | 63 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 6.3 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD336M025R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T555B147K006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 140uF 10% ESR=120mOhms | 0In Stock | 140 uF | 6 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 84 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T55Z227M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4volts 20% Z Case 25 Max.ESR | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | T55 | Reel |