Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D227M010ATE018 TTI: T520D227M010ATE018 KEMET Availability: 0In Stock25.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms | 0In Stock25.500 On Order Expected Limited Supply | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T521X336M050ATE050 TTI: T521X336M050ATE050 KEMET Availability: 0In Stock40.000 On Order Expected Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms | 0In Stock40.000 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521X336M050ATE075 TTI: T521X336M050ATE075 KEMET Availability: 0In Stock52.000 On Order Expected 28-Dec-27 Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | 0In Stock52.000 On Order Expected 28-Dec-27 | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Availability: 0In Stock45.500 On Order Expected Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock45.500 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050 KEMET Availability: 0In Stock15.000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock15.000 On Order Expected 08-Apr-27 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T521X227M016ATE035 TTI: T521X227M016ATE035 KEMET Availability: 0In Stock11.000 On Order Expected Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock11.000 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | |||
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock12.000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock12.000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 0In Stock10.000 On Order Expected 21-May-27 Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 0In Stock10.000 On Order Expected 21-May-27 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: T520B107M006ATE070 TTI: T520B107M006ATE070 KEMET Availability: 0In Stock24.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 0In Stock24.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 0In Stock6.500 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 0In Stock6.500 On Order Expected | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520D337M006ATE010 TTI: T520D337M006ATE010 KEMET Availability: 0In Stock24.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms | 0In Stock24.000 On Order Expected Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070 KEMET Availability: 0In Stock24.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | 0In Stock24.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 SSD | Reel | |||
Mfr: T520D227M006ATE015 TTI: T520D227M006ATE015 KEMET Availability: 0In Stock3.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 0In Stock3.500 On Order Expected Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D227M010ATE040 TTI: T520D227M010ATE040 KEMET Availability: 0In Stock5.000 On Order Expected 09-Apr-27 Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms | 0In Stock5.000 On Order Expected 09-Apr-27 Limited Supply | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015 KEMET Availability: 0In Stock16.000 On Order Expected 19-May-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 0In Stock16.000 On Order Expected 19-May-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T521X226M063ATE075 TTI: T521X226M063ATE075 KEMET Availability: 0In Stock16.500 On Order Expected Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock16.500 On Order Expected | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004 KEMET Availability: 0In Stock9.000 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 0In Stock9.000 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 0In Stock90.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 0In Stock90.000 On Order Expected | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: T520D337M006ATE009 TTI: T520D337M006ATE009 KEMET Availability: 0In Stock66.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms | 0In Stock66.500 On Order Expected Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530X108M004ATE006 TTI: T530X108M004ATE006 KEMET Availability: 0In Stock43.500 On Order Expected Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms | 0In Stock43.500 On Order Expected | 1000 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 400 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock2.000 On Order Expected 15-Dec-26 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock2.000 On Order Expected 15-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T520C157M010ATE055 TTI: T520C157M010ATE055 KEMET Availability: 0In Stock5.500 On Order Expected 22-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms | 0In Stock5.500 On Order Expected 22-Jul-27 Limited Supply | 150 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 150 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T521X477M016ATE020 TTI: T521X477M016ATE020 KEMET Availability: 0In Stock2.500 On Order Expected 19-Apr-27 Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | 0In Stock2.500 On Order Expected 19-Apr-27 | 470 uF | 16 VDC | SMD/SMT | 20 % | 2815 | 20 mOhms | 752 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock14.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel |