Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520U686M010ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=25mOhms | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 68 uA | 1.4 mm | - 55 C | + 105 C | 6032 | U Case | T520 | Reel | |||
Mfr: T520B476M010AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520C227M004ATE018 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 88 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C686M010AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% ESR=45mOhms | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 68 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C107M010AHE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C157M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 94.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520C337M2R5ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 82.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520D107M010AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D157M006AHE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=55mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D157M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=6mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520C477M2R5ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=25mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 117.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520D337M006AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T525B336M010AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T520X687M004ATE010 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 | Reel | |||
Mfr: T530X687M004ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T530Y687M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% ESR=5mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 170 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Reel | |||
Mfr: T525B336M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T529P106M016AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 80 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | |||
Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: T520B337M2R5ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% ESR=35mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T55A106M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 6.3 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T55A156M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | 15 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 15 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T55A156M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock | 15 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 9.5 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T55A226M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 4 volts 20% A Case 200 Max. ESR | 0In Stock | 22 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 8.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T520T107M006APE070 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | T520 SSD | Reel |