Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCNT157M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF Blk Resin ESR=200Ohm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 94.5 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCN Undertab | Reel | ||||
Mfr: T599X336M035ATE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 4.3 mm | - 55 C | + 150 C | 7343 | EE Case | T599 | AEC-Q200 | Reel | |||
Mfr: TCSOPS0J476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 0.9 mm | - 40 C | + 105 C | 2012 | PS Case | TCSO | Reel | ||||
Mfr: TCJA106M010R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 10 VDC | 10 uA | TCJ | Reel | |||||||||||||
Mfr: TCJD107M010R0055E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | 100 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: TCJD226M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 22 uF | 35 VDC | 77 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: T59EE157M030C0075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T52E5476M025C0055 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 117.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | T52 | Reel | ||||
Mfr: T521B336M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | ||||
Mfr: TCN4687M010R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20 | 0In Stock | 680 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 680 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: T59EL157M030C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V Case EL 50 Max. ESR | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | T59 | Reel | ||||
Mfr: T591X477M006ATE025 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 | Not Available Online | 470 uF | 6 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 282 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T591 | Reel | ||||
Mfr: 04051-004MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 2.5V | 0In Stock | 680 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | |||||
Mfr: 04051-037MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% D Case 20V | 0In Stock | 22 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 44 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | |||||
Mfr: 04051-043MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% D Case 25V | 0In Stock | 33 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 83 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | |||||
Mfr: 20TDC22MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TDC | Reel | ||||
Mfr: 20TQC100MD3 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | TQC | Reel | |||||
Mfr: TCJE157M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | ||||
Mfr: TCJB226M010R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T541D337M006AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | - 55 C | + 125 C | 7343 | D Case | T541 HRA | Reel | T541D337M006AH6710T100 | ||||
Mfr: T55D106M050C0090 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: TCN4227M020R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 440 uA | 2 mm | - 55 C | + 85 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: T521X226M063AHE075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | ||||
Mfr: T543X226M063AHW075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226M063AHW075T100 | |||
Mfr: T523H477M016APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 752 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T523 SSD | Reel |