Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCMU686M040R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm | 0In Stock | 68 uF | 40 VDC | SMD/SMT | 20 % | 2924 | 40 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7361 | TCM | Reel | ||||
Mfr: T523w476M025APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 117.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | T523 | Reel | ||||
Mfr: T591D687M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2815 | 9 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T520Y687M2R5ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 | Reel | |||
Mfr: T521V107M016ATI050 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 48 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T521 | Reel | |||
Mfr: 04051-025MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% B Case 10V | 0In Stock | 22 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | DLA 04051 | Reel | ||||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | AEC-Q200 | |||||||
Mfr: T54E2307M030BSB075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | |||||||||||||||||
0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 75 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T55 | |||||
Mfr: T581X476M035AH801C TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 125C ESR=80mOhms MIL-PRF-32700/1 and /2 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 80 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | T581 | Reel | ||||||
Mfr: T598V227M004ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Coded | T598 | AEC-Q200 | Reel | ||
Mfr: T598B107M2R5ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=45mOhmsAEC-Q200 | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: TCH9107M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 0404 | 55 mOhms | 350 uA | 8.45 mm | - 55 C | + 125 C | 1212 | TCH | Waffle | ||||
Mfr: T54E4197M035VSB014 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms | 0In Stock | 190 uF | 35 VDC | SMD/SMT | 20 % | 3135 | 14 mOhms | 665 uA | 8.9 mm | - 55 C | + 125 C | 8089 | E4 Case | T54 | Bulk | |||
Mfr: TCJD476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | Reel | ||||||||||||||||
Mfr: T55D686M025C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||||
Mfr: T55V686M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T598D337M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | T598 | AEC-Q200 | Reel | |||
Mfr: T597S105M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 | 0In Stock | 1 uF | 35 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 3.5 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Coded | T597 | AEC-Q200 | Reel | ||
Mfr: T521X186M075ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 18uF 7343 ESR=100mOhms | 0In Stock | 18 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 135 uA | 4 mm | - 55 C | + 125 C | 7343 | X Coded | T521 | Reel | |||
Mfr: 35TDC15MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | |||
Mfr: T521B336M020ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF ESR=70mOhms High Volt | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 1.9 mm | - 55 C | 3528 | B Code | T521 | Reel | |||||
Mfr: T54E4607M030BSS038 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | |||||||||||||||||
Mfr: T555B826M075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms | 0In Stock | 82 uF | 75 VDC | SMD/SMT | 20 % | 9633 | 220 mOhms | 615 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk |