Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T591B227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: T591B337M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T591 | Reel | ||||
Mfr: 16TQC47MBD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: T521V686M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 170 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Code | T521 | Reel | |||
Mfr: T520C157M004ATE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=60mOhms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 60 mOhms | 60 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T520B337M2R5ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 18 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: TCJE107M020R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 200 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: T55P335M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR | 0In Stock | 3.3 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 3.3 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | |||
Mfr: TCH9226M100W0150C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% | 0In Stock | 22 uF | 100 VDC | SMD/SMT | 20 % | 0404 | 150 mOhms | 220 uA | 8.45 mm | - 55 C | + 125 C | 1212 | TCH | Waffle | ||||
Mfr: T55V227M010C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 25 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | |||
Mfr: 04051-007MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% B Case 3V | 0In Stock | 330 uF | SMD/SMT | 20 % | 1411 | 25 mOhms | 99 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | DLA 04051 | Reel | ||||
Mfr: 04051-033MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 16V | 0In Stock | 47 uF | SMD/SMT | 20 % | 2917 | 35 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | DLA 04051 | Reel | ||||
Mfr: T521A106M016ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T521 | Reel | |||
Mfr: T591D687M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | |||
Mfr: T59EE226M050C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 110 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: TCJB476M006R0055E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJT336M010R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCJ | 0In Stock | 33 uF | 10 VDC | 33 uA | TCJ J-CAP | Reel | ||||||||||||
Mfr: TCNT476M016R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCN | Reel | |||
Mfr: T591X687M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | 680 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 408 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T591 | Reel | |||
Mfr: TCJA226M016R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 35.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: TCJY227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: T525B336M016ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: T54E2456M075VSB050 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR | 0In Stock | 45 uF | 75 VDC | SMD/SMT | 20 % | 0301 | 50 mOhms | 337.5 uA | 8.9 mm | - 55 C | + 125 C | 8089 | T54 | Bulk | ||||
Mfr: TCSOM0J476M8R-CD1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20% | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 200 mOhms | 5 uA | 0.8 mm | - 55 C | + 105 C | 1608 | TSCO | Reel | ||||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel |