Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A686M004C0250 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR | 0In Stock | 68 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 250 mOhms | 27.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: ETPF680M5H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | ||||
Mfr: T528Z477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | - 55 C | + 105 C | 7343 | Z Case | T528 | Reel | |||||
Mfr: 2TPE470MAJGB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 60 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||||
Mfr: 16TQC47MYFT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15E Case | TQC | Reel | ||||
Mfr: 20TQC33MYFD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | Not Available Online | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: 25TQC22MYFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: TCJY336M025R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 82.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD107M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCJY107M010R0055 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: T55A336M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 4 volts 20% A Case 200 Max. ESR | 0In Stock | 33 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 13.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T55A476M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR | 0In Stock | 47 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 18.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T55A686M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR | 0In Stock | 68 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 27.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T55B107M004C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4 volts 20% B Case 45 Max. ESR | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T55B107M6R3C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T55B157M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T55B336M010C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 10 volts 20% B Case 200 Max. ESR | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T55J335M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR | 0In Stock | 3.3 uF | 10 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 3.3 uA | 0.8 mm | - 55 C | + 105 C | 1608 | J Case | T55 | Reel | ||||
Mfr: T55P106M004C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 4 volts 20% P Case 500 Max. ESR | 0In Stock | 10 uF | 4 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 4 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | ||||
Mfr: T55P106M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 6.3 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | Reel | ||||
Mfr: T521V476M016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 | Reel | ||||
Mfr: TCN4107M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 250 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 7343 10% Sgl Lot Date Code | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D107K010AHW0257505T100 | |||
Mfr: T54EE157M030CSA075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms | 0In Stock | 150 uF | 30 VDC | 450 uA | T54 | Reel |