Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543B107K010AHE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 1311 | 150 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T543 HRA | Reel | T543B107K010AHE150T100 | |||
Mfr: T591D226M025ATE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mOhms AEC-Q200 | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: T591D107M016ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: T591D337M006ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: 10TCE330M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | ||||
Mfr: 10TCF150ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TC | Reel | ||||
Mfr: 6TCE680MI TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | ||||
Mfr: T55B336M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | ||||
Mfr: T52M1337M010C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 330 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | T52 | Reel | ||||
Mfr: 20TQC100MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 200 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | ||||
Mfr: T59EE227M016C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 352 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | ||||
Mfr: T55V107M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T55V157M004C0015 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4volts 20% V Case 15 Max.ESR | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T55V476M016C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T55V157M6R3C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 18 Max.ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T521V106M050ANE090 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 | Reel | ||||
Mfr: T520C227M006ANE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | ||||
Mfr: T55V477M2R5C0012 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | ||||
Mfr: T55D107M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T541X337K016DT8710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541X337M016DH8720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: TCJD107M010R0018 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: T520Y687M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
Mfr: T55D337M004C0007 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T55D337M2R5C0007 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 7 Max. ESR | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel |