• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.603 Results
19.603 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T55V226M035C0070
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
77 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T55
Reel
Datasheet
Mfr: T59EE477M016C0020
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2917
20 mOhms
752 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T520V227M010ATE040
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T598B107M2R5ATE070
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
SMD/SMT
20 %
1311
70 mOhms
25 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T55Z227M004C0025
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 25 Max.ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
88 uA
1.8 mm
- 55 C
+ 105 C
7343
Z Case
T55
Reel
Datasheet
Mfr: 6TPB33M
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
20.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
Datasheet
Mfr: T59EE476M035C0055
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
164.5 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T529P226M006AAE150
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6 VDC
SMD/SMT
20 %
0805
150 mOhms
13.2 uA
1 mm
- 55 C
+ 105 C
2012
P Case
T529
Reel
Datasheet
Mfr: 6TPE100MZB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T55D687M004C0007
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
7 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T521V226M025ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
45 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: TCJY107M010R0025
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB106M025R0090
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1210
90 mOhms
25 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520C337M2R5AHE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
45 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520B337M2R5AHE018
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
18 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: TCJD227M006R0025
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: ETPE330MA9GB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T520H158M006AHE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
1500 uF
6.3 VDC
SMD/SMT
20 %
2824
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T520
Reel
Datasheet
Mfr: T521V106M035ATE120
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T520D227M010ATE0187280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520M157M006ATE035
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
35 mOhms
94.5 uA
1.4 mm
- 55 C
+ 105 C
3528
M Case
T520 SSD
Reel
Datasheet
Mfr: T540D337M006AH6710
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
3.1 mm
- 55 C
+ 125 C
7343
D Case
T540 HRA
Reel
T540D337M006AH6710T100
Datasheet
Mfr: T520D337M006ATE0097280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D157M006AHE007
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=7mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
7 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521D107M016AHE050
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
  • ...
  • 47
  • 48
  • 49
  • 50