Tantalum Capacitors - Polymer
19.603 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B107M010ATE070 TTI: T520B107M010ATE070 KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms | 100 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520B686M006ATE070 TTI: T520B686M006ATE070 KEMET Availability: 0In Stock10.000 On Order Expected 27-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock10.000 On Order Expected 27-Jul-27 Limited Supply | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 42.84 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T528Z477M2R5ATE005 TTI: T528Z477M2R5ATE005 KEMET Availability: 0In Stock7.000 On Order Expected Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 0In Stock7.000 On Order Expected | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 117.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | T528 | Reel | |||
Mfr: T520X157M016ATE040 TTI: T520X157M016ATE040 KEMET Availability: 0In Stock8.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock8.500 On Order Expected Limited Supply | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T530X477M006ATE010 TTI: T530X477M006ATE010 KEMET Availability: 0In Stock9.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 0In Stock9.000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520D157M010ATE015 TTI: T520D157M010ATE015 KEMET Availability: 0In Stock10.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms | 0In Stock10.500 On Order Expected Limited Supply | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 0In Stock800 On Order Expected 13-Apr-27 Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 0In Stock800 On Order Expected 13-Apr-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 250 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: T521X156M075ATE035 TTI: T521X156M075ATE035 KEMET Availability: 6.000In Stock42.000 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 6.000In Stock42.000 On Order Expected | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T530X337M010AHE006 TTI: T530X337M010AHE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045 KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm | 0In Stock8.000 On Order Expected 20-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
0In Stock6.000 On Order Expected 12-Aug-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPB | Reel | ||||
0In Stock18.000 On Order Expected 29-Jul-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | ||||
Mfr: T530D227M010ATE010 TTI: T530D227M010ATE010 KEMET Availability: 0In Stock2.500 On Order Expected Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock2.500 On Order Expected | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 1.500In Stock5.000 On Order Expected 13-May-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 1.500In Stock5.000 On Order Expected 13-May-27 Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 0In Stock2.000 On Order Expected 11-Feb-27 Limited Supply Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 0In Stock2.000 On Order Expected 11-Feb-27 Limited Supply | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 0In Stock500 On Order Expected 25-Nov-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 0In Stock500 On Order Expected 25-Nov-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | T530 | Reel | |||
Mfr: T530X157M016ATE015 TTI: T530X157M016ATE015 KEMET Availability: 0In Stock9.500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock9.500 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 0In Stock14.000 On Order Expected Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T530X337M010ATE006 TTI: T530X337M010ATE006 KEMET Availability: 0In Stock9.500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock9.500 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
0In Stock12.000 On Order Expected 09-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
Mfr: T598D477M004ATE025 TTI: T598D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T521X186M050ATE070 TTI: T521X186M050ATE070 KEMET Availability: 0In Stock500 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms | 0In Stock500 On Order Expected 11-Jan-30 | 18 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 90 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T520D107M010ATE080 TTI: T520D107M010ATE080 KEMET Availability: 0In Stock13.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | 0In Stock13.000 On Order Expected Limited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 0In Stock1.500 On Order Expected 18-Oct-27 Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 0In Stock1.500 On Order Expected 18-Oct-27 | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 0In Stock32.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock32.000 On Order Expected Limited Supply | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel |