• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.603 Results
19.603 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TCJB106M025R0090
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1210
90 mOhms
25 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520C337M2R5AHE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=45mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
45 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520B337M2R5AHE018
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
18 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: TCJD227M006R0025
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: ETPE330MA9GB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: T520H158M006AHE055
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
1500 uF
6.3 VDC
SMD/SMT
20 %
2824
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T520
Reel
Datasheet
Mfr: T521V106M035ATE120
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T520D227M010ATE0187280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520M157M006ATE035
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
35 mOhms
94.5 uA
1.4 mm
- 55 C
+ 105 C
3528
M Case
T520 SSD
Reel
Datasheet
Mfr: T540D337M006AH6710
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
3.1 mm
- 55 C
+ 125 C
7343
D Case
T540 HRA
Reel
T540D337M006AH6710T100
Datasheet
Mfr: T520D337M006ATE0097280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D157M006AHE007
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=7mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
7 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521D107M016AHE050
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: TCJY336M025R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
100 mOhms
82.5 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB105M063R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
63 VDC
SMD/SMT
20 %
1210
300 mOhms
6.3 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB684M063R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.68 uF
63 VDC
SMD/SMT
20 %
1210
300 mOhms
4.3 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
TCJB684M063R0300E
Datasheet
Mfr: TCJC105M063R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
63 VDC
SMD/SMT
20 %
1411
300 mOhms
6.3 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520L107M010AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
25 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
6032
L Case
T520
Reel
Datasheet
Mfr: TCNL336M016R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
1210
200 mOhms
52.8 uA
1 mm
- 55 C
+ 105 C
3528
L Case
TCN
Reel
Datasheet
Mfr: TCJY156M035R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
52.5 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
TCJ J-CAP
Reel
Datasheet
Mfr: T55A107M6R3C0200
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T55
Reel
Datasheet
Mfr: T55B226M010C0300
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 10volts 20% B Case 300 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1411
300 mOhms
22 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T55B337M2R5C0045
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 45 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
45 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: TCNX108M006R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1000uF ESR=200mOhms 630uA 2917 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
20 %
2917
200 mOhms
630 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
TCN
Reel
TCNX108M006R0200E
Datasheet
Mfr: T55B107M004C0040
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 40 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1411
40 mOhms
40 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
  • ...
  • 47
  • 48
  • 49
  • 50