Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock500 On Order Expected 27-Jan-27 | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 0In Stock3.500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock3.500 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520Y337M010ATE035 TTI: T520Y337M010ATE035 KEMET Availability: 0In Stock4.000 On Order Expected 22-Apr-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In Stock4.000 On Order Expected 22-Apr-27 Limited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | ||||
Mfr: T520B227M004ATE035 TTI: T520B227M004ATE035 KEMET Availability: 0In Stock6.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms | 0In Stock6.000 On Order Expected Limited Supply | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T520B107M006ATE025 TTI: T520B107M006ATE025 KEMET Availability: 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms | 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T530X108M003ATE010 TTI: T530X108M003ATE010 KEMET Availability: 0In Stock1.000 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | 0In Stock1.000 On Order Expected 11-Jan-30 | 1 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 300 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | ||||
Mfr: T520C686M010ATE045 TTI: T520C686M010ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 25-May-27 Limited Supply Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 25-May-27 Limited Supply | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 68 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | ||||
Mfr: T520V107M006ATE007 TTI: T520V107M006ATE007 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T521B156M025ATE090 TTI: T521B156M025ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T521 | Reel | ||||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TC | Reel | ||||
Mfr: T520V227M2R5ATE009 TTI: T520V227M2R5ATE009 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms | Not Available OnlineLimited Supply | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | ||||
Mfr: T543X337M016AHW025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M016AHW025T100 | |||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 207.9 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | T521 | Reel | ||||
Mfr: T521X186M050ATE070 TTI: T521X186M050ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms | 0In Stock | 18 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 90 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | ||||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||||
Mfr: T598D227M010ATE040 TTI: T598D227M010ATE040 KEMET Availability: 0In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 15-Apr-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T521D157M016ATE050 TTI: T521D157M016ATE050 KEMET Availability: 0In Stock1.000 On Order Expected 24-Sep-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms | 0In Stock1.000 On Order Expected 24-Sep-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T520X687M006ATE025 TTI: T520X687M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | ||||
Mfr: T591D476M016ATE070 TTI: T591D476M016ATE070 KEMET Availability: 0In Stock500 On Order Expected 02-Dec-27 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200 | 0In Stock500 On Order Expected 02-Dec-27 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T591 | Reel | ||||
Mfr: T543X336K050ATW040 TTI: T543X336K050ATW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336K050ATW040T100 | |||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 0In Stock1.000 On Order Expected 21-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 0In Stock1.000 On Order Expected 21-Apr-27 Limited Supply | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T520 SSD | Reel | ||||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 0In Stock5.600 On Order Expected 15-Aug-28 Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 0In Stock5.600 On Order Expected 15-Aug-28 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel |