Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D106M050ATE120 TTI: T521D106M050ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T55D157M016C0040 TTI: T55D157M016C0040 Vishay / Sprague Availability: 0In Stock5.000 On Order Expected 20-Aug-27 Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR | 0In Stock5.000 On Order Expected 20-Aug-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock30.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | |||
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock500 On Order Expected 27-Jan-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock500 On Order Expected 09-Sep-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock500 On Order Expected 09-Sep-27 | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 112.5 uA | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | |||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In Stock500 On Order Expected 26-Apr-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In Stock500 On Order Expected 26-Apr-27 Limited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T599 | AEC-Q200 | Reel | ||
Mfr: TCJB106M025R0090E TTI: TCJB106M025R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 10 uF | 25 VDC | 25 uA | TCJ | Reel | ||||||||||||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T598V337M004ATE025 TTI: T598V337M004ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel | ||
Mfr: T55B476M6R3C0070 TTI: T55B476M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | ||||
Mfr: TCJD227M016R0050E TTI: TCJD227M016R0050E KYOCERA AVX Availability: 500In Stock500 On Order Expected 09-Mar-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock500 On Order Expected 09-Mar-27 | 220 uF | 16 VDC | 352 uA | TCJ J-CAP | Reel | ||||||||||||
Mfr: TCJD337M006R0040 TTI: TCJD337M006R0040 KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 0In Stock500 On Order Expected 19-Apr-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock500 On Order Expected 19-Apr-27 Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: T520B107M004ATE035 TTI: T520B107M004ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | 100 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520V107M006ATE009 TTI: T520V107M006ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520V337M2R5ATE015 TTI: T520V337M2R5ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520B157M006ATE045 TTI: T520B157M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
Mfr: T520V227M006ATE018 TTI: T520V227M006ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 17-Feb-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 0In Stock500 On Order Expected 17-Feb-27 Limited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T520V336M016ATE045 TTI: T520V336M016ATE045 KEMET Availability: 0In Stock2.000 On Order Expected 27-Jul-27 Limited Supply Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms | 0In Stock2.000 On Order Expected 27-Jul-27 Limited Supply | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 52.8 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel |