Tantalum Capacitors - Polymer
19.518 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB337M002R0045 TTI: TCJB337M002R0045 KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T521B106M025ATE100 TTI: T521B106M025ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 25 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | T521 SSD | Reel | ||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Industry Availability: 0In Stock5.000 On Order Expected 05-Apr-27 Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 0In Stock5.000 On Order Expected 05-Apr-27 | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | ||||
Mfr: T58W9226M6R3C0500 TTI: T58W9226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | T58 | Reel | ||||
Mfr: T543X226K063ATW075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available OnlineLimited Supply | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226K063ATW075T100 | |||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | ||||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 0In Stock2.000 On Order Expected 18-Jan-27 Limited Supply | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T520 | Reel | ||||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock22.000 On Order Expected 27-Apr-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock22.000 On Order Expected 27-Apr-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | ||||
Mfr: T520W107M006ATE040 TTI: T520W107M006ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 63 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T520 SSD | Reel | ||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In Stock2.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock2.000 On Order Expected Limited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520V337M2R5AHE025 TTI: T520V337M2R5AHE025 KEMET Availability: 0In Stock2.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock2.000 On Order Expected Limited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | ||||
Mfr: T520B336M006AHE040 TTI: T520B336M006AHE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In StockLimited Supply | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||
Mfr: T521D106M050ATE120 TTI: T521D106M050ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | ||||
Mfr: T55D157M016C0040 TTI: T55D157M016C0040 Vishay / Sprague Availability: 0In Stock5.000 On Order Expected 20-Aug-27 Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR | 0In Stock5.000 On Order Expected 20-Aug-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock30.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | ||||
Mfr: T521D107M025ATE060 TTI: T521D107M025ATE060 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock500 On Order Expected 27-Jan-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | ||||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock500 On Order Expected 09-Sep-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock500 On Order Expected 09-Sep-27 | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 112.5 uA | - 55 C | + 125 C | 7343 | X Case | T598 | AEC-Q200 | Reel | ||||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In Stock500 On Order Expected 26-Apr-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In Stock500 On Order Expected 26-Apr-27 Limited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | T599 | AEC-Q200 | Reel | |||
Mfr: TCJB106M025R0090E TTI: TCJB106M025R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 10 uF | 25 VDC | 25 uA | TCJ | Reel | |||||||||||||
Mfr: TCJT226M010R0150 TTI: TCJT226M010R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 22 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCJ J-CAP | Reel |