T520 SSD - Tantalum Capacitors - Polymer
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V107M010ATE025 TTI: T520V107M010ATE025 KEMET Availability: 4.000In Stock87.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 4.000In Stock87.000 On Order Expected Limited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 4.000In Stock214.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 4.000In Stock214.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B476M010ATE035 TTI: T520B476M010ATE035 KEMET Availability: 2.000In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms | 2.000In Stock36.000 On Order Expected Limited Supply | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 2.000In Stock118.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 2.000In Stock118.000 On Order Expected Limited Supply | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520Y477M006ATE018 TTI: T520Y477M006ATE018 KEMET Availability: 1.500In Stock11.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms | 1.500In Stock11.500 On Order Expected Limited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T520B476M010ATE070 TTI: T520B476M010ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B107M006ATE070 TTI: T520B107M006ATE070 KEMET Availability: 0In Stock24.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 0In Stock24.000 On Order Expected Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015 KEMET Availability: 0In Stock16.000 On Order Expected 19-May-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 0In Stock16.000 On Order Expected 19-May-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520X157M016ATE040 TTI: T520X157M016ATE040 KEMET Availability: 0In Stock8.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock8.500 On Order Expected Limited Supply | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 0In Stock32.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 0In Stock32.000 On Order Expected Limited Supply | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B107M010ATE070 TTI: T520B107M010ATE070 KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms | 100 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520B686M006ATE070 TTI: T520B686M006ATE070 KEMET Availability: 0In Stock10.000 On Order Expected 27-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock10.000 On Order Expected 27-Jul-27 Limited Supply | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 42.84 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 0In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 0In Stock36.000 On Order Expected Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 0In Stock14.000 On Order Expected Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520W107M006ATE040 TTI: T520W107M006ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 63 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T520 SSD | Reel | |||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520B107M006ATE045 TTI: T520B107M006ATE045 KEMET Availability: 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms | 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520V226M020ATE045 TTI: T520V226M020ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520V157M006ATE015 TTI: T520V157M006ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In StockLimited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | |||
Mfr: T520Y337M006ATE025 TTI: T520Y337M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel |